39 W LED Ceiling Light Flat Panel LED, 230 V ac Flat, 1 Lamp, 595 x 595 x 56 mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DFX Tech 600x600 Flat LED Panel

DFX Technology has introduced these flat LED panel luminaires, which are designed to replace traditional 600 x 600 mm fluorescent light fittings. This LED panel incorporates a bright evenly distributed light, whilst offering greater energy savings. LED lighting provides a long lifetime with instant full brightness.

Features and Benefits

Direct replacement of traditional fluorescent lighting
Super bright, more than 75 lumens per Watt
Greater than 50000 hour life expectancy
Up to 50% energy savings
Type of protection: IP54

Specifications
Attribute Value
Type Flat Panel LED
Length 595 mm
Width 595 mm
Depth 56 mm
Wattage 39 W
Number of Lamps 1
Lamp Type LED
Colour Tone Daylight
Colour Temperature 6250K
Voltage Rating 230 V ac
Discontinued product