41 W LED Ceiling Light LED Panel, 240 V Square, 1 Lamp, 597 x 597 x 42 mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Philips CoreLine LED Recessed Light Panels

The Philips CoreLine recessed range of LED products offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance. The CoreLine LED panel is ideal for areas where lights are operating for long periods of time and where maintenance access is difficult. This Philips LED panels are very easy to select, install and maintain, with a simple switch. LED lights give the benefit of long life and instant on full brightness.

Features and Benefits

Rated lifetime to 70% Luminous Flux 30000 hours
Colour rendering 80
Total Luminous Flux 3400lm and 3700lm
Installed easy with push in connector
Type of Protection: IP20

Specifications
Attribute Value
Type LED Panel
Length 597 mm
Width 597 mm
Depth 42 mm
Wattage 41 W
Number of Lamps 1
Colour Tone Warm White
Lamp Type LED
Colour Temperature 3000K
Voltage Rating 240 V
IP Rating IP20
Series RC127V
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 576.93
units
Per unit
1 +
MYR576.93
Related Products
The introduction of this LED panel is part ...
Description:
The introduction of this LED panel is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED panel is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an ...
The Sylvania 600 mm LED batten is the ...
Description:
The Sylvania 600 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption. Led lamp technology allows instant light with no warm-up time and up 70% more light compared to traditional ...
New square LED panel with white borders finish ...
Description:
New square LED panel with white borders finish designed to provide high quality lighting to professional kitchens thanks to its waterproof sealing. This product complies with IP65 norm and resists water splattering. This square panel adapts to many technical configurations ...
Introducing the panel - lite series from RS ...
Description:
Introducing the panel - lite series from RS PRO, an economical and versatile solution for all office and corridor environments. RS PRO lite panels feature “plug and play” drivers to allow for quick installation in ceiling grids. This ensures that ...