- RS Stock No.:
- 877-5529
- Mfr. Part No.:
- GH24NSC0.AUAR10B
- Manufacturer:
- LG
Discontinued product
Alternative
- RS Stock No.:
- 877-5529
- Mfr. Part No.:
- GH24NSC0.AUAR10B
- Manufacturer:
- LG
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Enclosure Type | Internal |
DVD-ROM | 16X |
DVD+R Write | 8X |
DVD-R Write | 24X |
DVD+R DL Write | 6X |
DVD-R DL Write | 6X |
CD-ROM | 48X |
CD-R Write | 24X |
Dimensions | 165 x 146 x 41.3mm |
CD/DVD | CD, DVD |
Height | 41.3mm |
Length | 165mm |
Width | 146mm |