Verbatim 43888 Black USB 3.1 Gen 1 External DVD Writer

N

Subtotal (1 unit)*

MYR976.72

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR976.72

*price indicative

RS Stock No.:
690-522
Mfr. Part No.:
43888
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

DVD Writer

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD+R DL Write

6X

Interface Type

USB 3.1 Gen 1

CD-ROM

24X

Colour

Black

Width

133mm

Height

11mm

Length

145mm

COO (Country of Origin):
CN
The Verbatim Ultra HD 4K External Slimline Blu-ray Writer is designed to effortlessly enhance your digital storage and playback experience. This innovative device connects via USB 3.1 GEN 1 with a USB-C interface, providing a versatile solution for archiving and accessing your precious files. With the Ability to write and play high-capacity discs, including BDXL, dual layer DVDs, and standard DVDs, it is perfect for users who require reliable and high-performance media capabilities. Compact and lightweight, this Blu-ray writer is Ideal for use with notebooks and ultrabooks, making it a portable companion for those on the go. The package also includes essential software and a free Verbatim Blu-ray MDISC, ensuring you have everything you need to start creating your own media collections immediately.

Ultra HD 4K compatibility, ensuring exceptional video quality

Compact design, perfect for use with portable devices

Power is supplied directly through the USB port, eliminating the need for a bulky power adapter

Nero Burn and Archive software included for easy media creation

Fully compliant with MDISC archiving technology to protect your data

Supports storage capacities of up to 100GB on BDXL discs

User-friendly guide and software provide a straightforward installation process

Lightweight at only 215 grams, making it extremely portable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy