FLIR CCTV System, 8 Camera Connections IP HD

  • RS Stock No. 906-3978
  • Mfr. Part No. M42082P
  • Manufacturer FLIR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

FLIR MPX Megapixel Over Coax DVR

FLIR M4200 Series DVRs use the latest HD-CVI technology, giving you the flexibility to upgrade your security systems to HD resolution using existing coaxial cable.
With support for 1080p HD resolution MPX cameras plus standard analogue cameras

MPX also facilitates advanced features previously unavailable over a coaxial cable including duplex transmission for PTZ control and audio transmission.

LIR MPX™ is a revolutionary video surveillance format powered by HD-CVI technology. MPX delivers megapixel picture quality over coaxial cable. You can upgrade your existing analogue systems to HD resolution (1MP & 2.1MP) over a single coaxial cable (existing RG59 & RG6 compatible).
Ideal for retrofit, MPX makes upgrading to HD easier than ever without the expense of recabling. MPX facilitates powerful functionality previously unattainable over coaxial cable with duplex communication. Enabling full Up The coaxial cable (UTC) PTZ control and audio transmission without running extra cabling.

MPX format is compatible with HD-CVI and analog
Ideal for retrofit - upgrade to HD over existing coax
Standard BNC connection – no networking complexities
Supports both HD and SD analog simultaneously
Smooth real-time viewing with zero video latency
Extended cable runs of up to 2300 ft (700 m)

FLIR CLOUD - Quick and Secure Remote Viewing

Set up remote viewing in three easy steps: install FLIR Cloud app, scan QR code on DVR, view live video
Multisite viewing on FLIR Cloud CMS for PC / Mac
Cloud platform will offer premium services to receive Video Surveillance as a Service (VSaaS)

Observation Kits FLIR: Wired

Specifications
Attribute Value
Model Number M42082P
Colour or Black & White Display Black & White
Number of Camera Connections 8
Network Connections RJ45, 10/100/1000 Base-TX
Included Hard Drive Capacity 2TB
Monitor Resolution 1920 x 1080pixels
Camera Resolution Supports 1080p
Compression Standards H.264
System Contents Audio Transmission, Extended Distance Cable, PTZ Control
Discontinued product
Related Products
ABUS IPCA32500 is the highest quality CCTV camera ...
Description:
ABUS IPCA32500 is the highest quality CCTV camera for indoor and outdoor use. Thanks to Sony Image Sensor and Tamron Lens system it delivers outstanding Full HD quality images at 30 fps both at day and night. The True WDR ...
Simple installation following the plug & play principleThe ...
Description:
Simple installation following the plug & play principleThe ABUS-designed 8-Channel Analogue HD Video Recorder ensures that every recording solution is ready to use straight away – whether it be a retrofitting or a new project set-up with analogue HD technology. ...
Vigilant DS15LED is a 15 in LED monitor ...
Description:
Vigilant DS15LED is a 15 in LED monitor with a 18mm black plastic case for use in security monitoring applications. Ideal for use with speed dome CCTV camera systems and applications requiring the monitoring of high-speed traffic. Case Type: PlasticResponse ...
Vigilant Vision, has a range of high performance ...
Description:
Vigilant Vision, has a range of high performance LED monitors for use in security monitoring applications.Ideal for use with speed dome CCTV camera systems and applications requiring the monitoring of high-speed traffic. Case Type: PlasticResponse Time 5msViewing Angle 178゚/178゚ (H/V)Display ...