- RS Stock No.:
- 912-5212
- Mfr. Part No.:
- TVIP92300
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 912-5212
- Mfr. Part No.:
- TVIP92300
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ABUS Indoor IP Dome Camera 1080p
This indoor IP dome provides high image quality in 1080p full HD resolution, as well as a variety of functions for professional indoor surveillance. The camera is ideal for securing offices, shops, or banks. Thanks to its rectangular shape, the dome is ideal for mounting in corners. With the indoor IP dome, ABUS provides an excellent, modern design that sets new trends in video surveillance.
Full HD 1080p resolution: 1920 x 1080 at 30 fps
Sony Xarina DSP and Sony Exmor™ image sensor
Tamron motor-controlled Vario lens, 3.0–9.0 mm
16 GB internal memory for recording in the event of a network failure
Day/night switching with electromechanical IR swivel filter (ICR)
True WDR function (120 dB) to compensate for high image contrasts
Power over Ethernet (PoE)
ONVIF compatible
Sony Xarina DSP and Sony Exmor™ image sensor
Tamron motor-controlled Vario lens, 3.0–9.0 mm
16 GB internal memory for recording in the event of a network failure
Day/night switching with electromechanical IR swivel filter (ICR)
True WDR function (120 dB) to compensate for high image contrasts
Power over Ethernet (PoE)
ONVIF compatible
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Power Over Ethernet | Yes |
Maximum Resolution | 1920 x 1080pixels |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP24 |
Focal Length | 3 → 9mm |
Sensor Type | 1/2.8 in Sony Exmor™ |
Depth | 141 mm |
Width | 141mm |
Height | 98 mm |