- RS Stock No.:
- 197-4060
- Mfr. Part No.:
- HDCC32561
- Manufacturer:
- ABUS
- RS Stock No.:
- 197-4060
- Mfr. Part No.:
- HDCC32561
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
Product Details
The Abus Analogue HD Video Surveillance 2MPx mini dome camera delivers high-resolution Full HD images even in very darkness and at night, indoors and outdoors. It provides a 106° viewing angle and transmits data securely and without interference via an analogue video combi-cable. The IP67 protection glass housing provides for a robust outdoor use under all weather conditions. The integrated IR LEDs ensures reliable monitoring day and night with a range of up to 30m. WDR (120dB) allows image details to be seen even in backlighting and strong contrasts.
Resolution of 1920 x 1080 @ 25fps
Detailed Full HD (2MPx) resolution
Improved illumination of up to 30m at night
Video Output switchable between TVI/AHD/CVI/CVBS (4 in 1)
Mounted on ceilings and walls
Plug and Play installation
Detailed Full HD (2MPx) resolution
Improved illumination of up to 30m at night
Video Output switchable between TVI/AHD/CVI/CVBS (4 in 1)
Mounted on ceilings and walls
Plug and Play installation
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Form Factor | Minature Dome |
Power Over Ethernet | No |
Maximum Resolution | 1920 x 1080pixels |
IR | Yes |
360/180 Panoramic View | Yes |
Wireless | No |
IP Rating | IP67 |
Focal Length | 2.8mm |
Sensor Type | CMOS |