RS PRO Wifi IR CCTV Camera, 1080 pixels Resolution
41 In Global stock for delivery within 4 - 6 working days
Price Each
MYR787.02
units | Per unit |
1 + | MYR787.02 |
Added
- RS Stock No.:
- 192-4548
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
Attribute | Value |
Resolution | 1080 pixels |
Maximum Resolution | 1080pixels |
IR | Yes |
Audio Support | Yes |
Wireless | Yes |
Width | 55mm |
Height | 80 mm |
Depth | 95 mm |