- RS Stock No.:
- 177-4402
- Mfr. Part No.:
- IPCB24500
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 177-4402
- Mfr. Part No.:
- IPCB24500
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ready for use 24/7.for outstanding images. The IPCB24500 from the ABUS IP camera basic line delivers high-quality images across extensive indoor areas with a resolution of 4Mpx @ 30fps – even in low light conditions in the evening or at night, thanks to integrated IR-LEDs.
4 Mpx resolution: 2592 x 1520 @ 25 fps
Ready for use day or night: extremely high-quality images even in the evening and at night thanks to integrated IR-LEDs
Simplified installation: thanks to motor zoom lens (2.8–8.0mm)
Double the security: 16 GB internal memory to store recordings even during network failure
Ready for use day or night: extremely high-quality images even in the evening and at night thanks to integrated IR-LEDs
Simplified installation: thanks to motor zoom lens (2.8–8.0mm)
Double the security: 16 GB internal memory to store recordings even during network failure
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Power Over Ethernet | Yes |
Maximum Resolution | 2592 x 1520pixels |
Sensor Size | 4MP |
IR | Yes |
IP Rating | IP24 |
Focal Length | 2.8 → 8mm |
ONVIF | Yes |
Height | 82 mm |
Width | 82mm |