- RS Stock No.:
- 177-4389
- Mfr. Part No.:
- HDCC42501
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 177-4389
- Mfr. Part No.:
- HDCC42501
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Analogue HD: Analogue images have never been so clearThe Analogue HD Mini Tube 2 MPx has a high-quality image sensor for the surveillance of extensive indoor and outdoor areas. This ensures it provides a razor sharp and fluid image, for better detail recognition.
2 MPx (Full HD 1080p) Resolution: 1920 x 1080 px @ 25 fps
Ultra low-light performance for excellent results in poorly lit environments
True WDR effectively compensates for light/dark contrast
Fixed lens, 3.6mm
Powerful IR LED technology for improved illumination of up to 20 m at night
Weatherproof for outdoor use
Perfect for retrofitting: Transmission using CCTV infrastructure (coaxial or 2-wire cables)
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward, cost-efficient installation
Ultra low-light performance for excellent results in poorly lit environments
True WDR effectively compensates for light/dark contrast
Fixed lens, 3.6mm
Powerful IR LED technology for improved illumination of up to 20 m at night
Weatherproof for outdoor use
Perfect for retrofitting: Transmission using CCTV infrastructure (coaxial or 2-wire cables)
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward, cost-efficient installation
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
IR | Yes |
IP Rating | IP67 |
Focal Length | 3.6mm |
Height | 58 mm |
Width | 61mm |