- RS Stock No.:
- 177-4387
- Mfr. Part No.:
- HDCC32501
- Manufacturer:
- ABUS
- RS Stock No.:
- 177-4387
- Mfr. Part No.:
- HDCC32501
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Analogue HD: Analogue images have never been so clearThe Analogue HD Mini Dome 2 MPx has a high-quality image sensor for the surveillance of extensive indoor and outdoor areas. This ensures it provides a razor sharp and fluid image, for better detail recognition.Too much or too little lightThe Analogue HD Mini Dome 2 MPx is the right choice for any challenge
2 MPx (Full HD 1080p) Resolution: 1920 x 1080 px @ 25 fps
Ultra low-light performance for excellent results in poorly lit environments
True WDR effectively compensates for light/dark contrast
Fixed lens, 2.8mm
Powerful IR LED technology for improved illumination of up to 20 m at night
Weatherproof for outdoor use
Perfect for retrofitting: Transmission using conventional and existing CCTV infrastructure, such as coaxial or 2-wire cables
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward, cost-efficient installation
Ultra low-light performance for excellent results in poorly lit environments
True WDR effectively compensates for light/dark contrast
Fixed lens, 2.8mm
Powerful IR LED technology for improved illumination of up to 20 m at night
Weatherproof for outdoor use
Perfect for retrofitting: Transmission using conventional and existing CCTV infrastructure, such as coaxial or 2-wire cables
Cable length of up to 500 m possible without loss
Wide variety of holders for straightforward, cost-efficient installation
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
IR | Yes |
IP Rating | IP67 |
Focal Length | 2.8mm |
Height | 75 mm |
Width | 84mm |