- RS Stock No.:
- 177-1170
- Mfr. Part No.:
- V672V-W312MIR
- Manufacturer:
- Vicon
Discontinued product
- RS Stock No.:
- 177-1170
- Mfr. Part No.:
- V672V-W312MIR
- Manufacturer:
- Vicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The V672V-W312MIR outdoor camera dome offers a compact, vandal-proof domed housing incorporating a fixed camera and lens combination. The HD analog camera provides 2MP (TVI/AHD) and 700 TV Lines (CVBS). They are configured for wall or ceiling mounting. It provides infrared (IR) illumination and is offered in NTSC and PAL versions.
Day/night and IR illumination
2MP (TVI/AHD) and 700 TV lines (CVBS)
Digital noise reduction (DNR)
On-screen menus with innovative joystick control make setup and operation easy
Wall or ceiling mounting
Die-cast aluminum housing with high-impact plastic dome
NTSC and PAL models
2MP (TVI/AHD) and 700 TV lines (CVBS)
Digital noise reduction (DNR)
On-screen menus with innovative joystick control make setup and operation easy
Wall or ceiling mounting
Die-cast aluminum housing with high-impact plastic dome
NTSC and PAL models
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Analogue |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
IR | Yes |
IP Rating | IP66 |
Dual Voltage | Yes |
Sensor Type | 1/2.8-inch CMOS |
Focal Length | 2.8 → 12mm |
Height | 115.4 mm |
Diameter | 100mm |