- RS Stock No.:
- 125-4355
- Mfr. Part No.:
- HDCC41500
- Manufacturer:
- ABUS
- RS Stock No.:
- 125-4355
- Mfr. Part No.:
- HDCC41500
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Analogue HD 720p Outdoor Camera
The ABUS outdoor camera provides high-resolution images in HD 720p and is easily connected to a recorder or monitor using a conventional analogue combined video cable
Detailed high resolution
1280 x 720 pixels at 25 fps
Sturdy housing with IP66 protection class
With 24 IR LEDs for night vision, up to approx. 10 m range
Noise reduction (DNR) for clear images even at low light levels
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug-and-play installation and connection using a BNC connector, including for existing analogue cables
1280 x 720 pixels at 25 fps
Sturdy housing with IP66 protection class
With 24 IR LEDs for night vision, up to approx. 10 m range
Noise reduction (DNR) for clear images even at low light levels
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug-and-play installation and connection using a BNC connector, including for existing analogue cables
The 24 integrated IR LEDs and automatic day/night switching provide reliable surveillance day and night. The integrated noise reduction also ensures that the camera produces sharp images even in low lighting conditions
Note
The effective IR range depends on the installation location. If there are surfaces that absorb light or no objects that reflect IR light in the field of view, the IR range is reduced
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1280 x 720pixels |
Power Over Ethernet | No |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/3 in Progressive Scan CMOS |
Focal Length | 3.6mm |
Depth | 149.5 mm |
Diameter | 70mm |