Vicon Wall & Ceiling Camera Mount Kit for use with Indoor And Outdoor Camera Domes

  • RS Stock No. 177-1172
  • Mfr. Part No. V670-HDB243
  • Manufacturer Vicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): KR
Product Details

Wall-mount adapter for indoor and outdoor camera domes
Die-cast aluminum construction with polyester powder-coat finish
Maximum load is 11 lb (5 kg)
3/4-inch NPT inlet fitting
Length: 9.05” (230 mm)
Width: 6.7” (170 mm)
Height: 5.75” (146 mm)
Weight: 2.87 lb (1.3 kg)
Application:
V672D Domes
V672V Vandalproof Domes
Cruiser™ SN673V-B PTZ camera

Specifications
Attribute Value
For Use With Indoor And Outdoor Camera Domes
Load Capacity 5kg
Depth 170 mm
Height 146 mm
Width 230mm
Discontinued product
Related Products
This complete kit including 5 dB antenna, wall ...
Description:
This complete kit including 5 dB antenna, wall mount and 2 m cable is ideal for improving signal strength and extending the range of wireless and Wi-Fi cameras. The sturdy wall mount, weather-protected cable and weather-protected antenna enable smooth installation. ...
The SM500F is a field-mountable paperless recorder. Its ...
Description:
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...
The i-P65 LED luminaire is a high specification ...
Description:
The i-P65 LED luminaire is a high specification emergency LED bulkhead utilising the latest LED and optic technology, providing a good quality luminaire for indoor and outdoor use. The i-P65 can be used for escape route lighting, single sided exit ...
The CAB P series from Fibox is an ...
Description:
The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating. Manufactured from high impact resistant glass ...