Abus Aluminium Camera Bracket for use with CCTV Cameras

  • RS Stock No. 608-5271
  • Mfr. Part No. TV8392
  • Manufacturer ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Camera Brackets

Elegant aluminium brackets
Internal cable routing possible
Fitted with a 360° ball head with quick-release
Load capacity: 4 kg
1/4in. tripod screw

Specifications
Attribute Value
Type Bracket
For Use With CCTV Cameras
Material Aluminium
Load Capacity 4.0kg
Height 250 mm
Width 160.0mm
Accessory Type Bracket
9 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 124.47
units
Per unit
1 +
MYR124.47
Related Products
LONGSPAN delivers unprecedented power and bandwidth over extreme ...
Description:
LONGSPAN delivers unprecedented power and bandwidth over extreme lengths of regular Cat 5e or Cat 6 network cable, enabling a dependable connection to IP cameras and other remote network devices. As a point-to-point solution with no mid-cable equipment and smart, ...
OUTREACH Max XT lets you locate your external ...
Description:
OUTREACH Max XT lets you locate your external IP camera or wireless transmitter right where you want it, without being restricted by the 328 feet limit for Ethernet cables. Based on Veracity's established OUTREACH Max extender, compatibility with regular 802.3af ...
CAMSWITCH Mobile is the ideal solution for installing ...
Description:
CAMSWITCH Mobile is the ideal solution for installing IP cameras and other POE and network devices in transport, battery/solar powered, and other low-voltage applications. It integrates a 5 or 10 port 10/100 Ethernet switch with the capability to convert a ...
Install, configure, focus and align IP cameras with ...
Description:
Install, configure, focus and align IP cameras with a wireless link to your tablet or smartphone. POINTSOURCE Wireless is a battery-powered POE injector, with a wireless network link, designed to allow simple and efficient IP camera installation with live video ...