HARTING Cat7 Ethernet Cable, SF/FTP, Black LSZH Sheath, 100m, Flame Retardant, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 913-1835
- Mfr. Part No.:
- 09456000692
- Manufacturer:
- HARTING
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR8,292.04
Reel(s) | Per Reel | Per Metre* |
1 + | MYR8,292.04 | MYR82.92 |
*price indicative |
- RS Stock No.:
- 913-1835
- Mfr. Part No.:
- 09456000692
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING Ha-vis Etherail Cat7 Cable
An oil-resistant Ethernet cabling solution from the HARTING Ha-vis Etherail range, designed for installation within and outside rail vehicles and buses.
Features and Benefits
· Flame retardant
· Heat resistant
· UV resistant
· Halogen free
· Heat resistant
· UV resistant
· Halogen free
Applications
· Rail vehicles
· Buses
· Buses
EtherRail cable 4x2xAWG24/7 cat.7; 100m
LAN Category 7 Industrial Cable
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat7 |
Terminated/Unterminated | Unterminated |
Shield Type | SF/FTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Black |
Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) |
Core Strands | 7/24 |
Outer Diameter | 8.8mm |
Standards Met | EN 50 173-1, ISO/IEC 11 801 |
Cable Shape | Twisted Pair |
Number of Strands | 7 |
Conductor Strand Type | Stranded |