- RS Stock No.:
- 201-0679
- Mfr. Part No.:
- SF600P4PUR10
- Manufacturer:
- AXINDUS
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR2,883.61
Reel(s) | Per Reel | Per Metre* |
1 + | MYR2,883.61 | MYR28.836 |
*price indicative |
- RS Stock No.:
- 201-0679
- Mfr. Part No.:
- SF600P4PUR10
- Manufacturer:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The CAE Multimedia Connect SF6004PUR cable enables the horizontal distribution of Ethernet network and meets category 7.
Operating Temperature -45°C to +65°C
Solid bare copper conductor material
Polyolefin foam core insulation
Characteristic impedance of 100O
Solid bare copper conductor material
Polyolefin foam core insulation
Characteristic impedance of 100O
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat7 |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Eca |
Sheath Colour | Green |
Outer Sheath Material | PUR |
Core Strands | 7/26 |
Number of Strands | 8 |
American Wire Gauge | 26AWG |
Conductor Strand Type | Stranded |
Cable Shape | Twisted Pair |
Standards Met | IEC 60754-1, IEC 60754-2 |
Cross Sectional Area | 0.128 mm² |