- RS Stock No.:
- 913-1822
- Mfr. Part No.:
- 09456000531
- Manufacturer:
- HARTING
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 20 Metre(s)
MYR594.94
Reel(s) | Per Reel | Per Metre* |
1 + | MYR594.94 | MYR29.747 |
*price indicative |
- RS Stock No.:
- 913-1822
- Mfr. Part No.:
- 09456000531
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING Industrial Cat6a Cable - PVC
A high speed, flexible data cable, designed for industrial use where Cat6a specification transmission performance is required.
Features and Benefits
· Meets Category 6A specification
· Flame retardant
· Lead free
· Fully screened with individually foiled pairs and overall wire braid
· High EMC capability
· Flame retardant
· Lead free
· Fully screened with individually foiled pairs and overall wire braid
· High EMC capability
Applications
LAN Category 6a Industrial Cable
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 20m |
Terminated/Unterminated | Unterminated |
Shield Type | STP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Fire Behaviour | Flame Retardant |
American Wire Gauge | 26 AWG |
Outer Diameter | 6.9mm |
Number of Strands | 8 |
Voltage Rating | 100 V |
Conductor Strand Type | Stranded |
Cable Shape | Multicore |
Standards Met | EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 |