- RS Stock No.:
- 192-9582
- Mfr. Part No.:
- C6AKEY110WH
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 192-9582
- Mfr. Part No.:
- C6AKEY110WH
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The C6AKEY110WH Cat 6a Keystone Jack is designed to snap into wall plates, patch panels, and surface connection boxes for quick, seamless deployment.
Durably constructed of only top quality materials.
Durably constructed of only top quality materials.
Flame retardant plastic housing
Supports Cat6a Network Bandwidths of 500MHz
colour coded for both T568A and T568B installations
Helps keep Near End Crosstalk (NEXT) well within acceptable limits, with a shielded design
Backed by StarTech.com 2-year warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Supports Cat6a Network Bandwidths of 500MHz
colour coded for both T568A and T568B installations
Helps keep Near End Crosstalk (NEXT) well within acceptable limits, with a shielded design
Backed by StarTech.com 2-year warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Specifications
Attribute | Value |
---|---|
Length | 38.1mm |
Terminated/Unterminated | Terminated |
Fire Behaviour | Flame Retardant |