- RS Stock No.:
- 178-4184
- Mfr. Part No.:
- 09482612749010
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 178-4184
- Mfr. Part No.:
- 09482612749010
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Cable length: 1m
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Connector 1 | ix Industrial |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
IP Rating | IP20 |
Current Rating | 1.5 A |
Voltage Rating | 50 V ac, 60 V dc |
American Wire Gauge | 28 AWG |
Cable Shape | Round |
Number of Strands | 8 |