- RS Stock No.:
- 175-6554
- Mfr. Part No.:
- 2202ELV.00500
- Manufacturer:
- Belden
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 500 Metre(s)
MYR8,999.35
Reel(s) | Per Reel | Per Metre* |
1 + | MYR8,999.35 | MYR17.999 |
*price indicative |
- RS Stock No.:
- 175-6554
- Mfr. Part No.:
- 2202ELV.00500
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden CAT6A Series Ethernet Cable, LSZH Outer Sheath, Twisted Pair - 2202ELV.00500
The Belden Cat6a Ethernet Cable is specifically designed for use in automation, electronics, electrical, and mechanical industries. With Shielded/FTP shielding, LSZH insulation, and CPR Certification B2ca, this cable ensures reliable and high-performance connectivity for a range of applications.
Features & Benefits
• Cat6a Ethernet Cable for high-speed data transmission with reduced crosstalk
• Shielded design minimises interference and ensures signal integrity
• LSZH (Low Smoke Zero Halogen) material for safety in case of fire
• 23 AWG solid conductor for enhanced durability and performance
• CPR Certification B2ca compliant for safety and regulatory standards
• Shielded design minimises interference and ensures signal integrity
• LSZH (Low Smoke Zero Halogen) material for safety in case of fire
• 23 AWG solid conductor for enhanced durability and performance
• CPR Certification B2ca compliant for safety and regulatory standards
Applications
• Ideal for use in automation systems for reliable data transmission
• Suitable for electronics applications requiring high-speed connectivity
• Perfect for electrical installations where signal integrity is crucial
• Recommended for mechanical industries for robust and durable connections
• Suitable for electronics applications requiring high-speed connectivity
• Perfect for electrical installations where signal integrity is crucial
• Recommended for mechanical industries for robust and durable connections
Can it withstand high temperatures in industrial settings?
The Belden Ethernet cable is designed with LSZH insulation, making it suitable for use in industrial environments with varying temperatures.
Will it provide secure connections for critical data transmission?
With Shielded/FTP shielding, this cable ensures minimal interference, guaranteeing secure and reliable data transmission.
Specifications
Attribute | Value |
---|---|
Series | CAT6A |
LAN Category | Cat6a |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | B2ca |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Voltage Rating | 72 V |
Standards Met | ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 |
Cable Shape | Twisted Pair |
Current Rating | 1.5 A |
Cross Sectional Area | 0.26 mm² |
Capacitance | 1600pF/m |
American Wire Gauge | 23 AWG |
Conductor Strand Type | Solid |
Number of Strands | 8 |
Outer Diameter | 7.5mm |