- RS Stock No.:
- 175-6552
- Mfr. Part No.:
- 2201ELY.00500
- Manufacturer:
- Belden
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 500 Metre(s)
MYR3,683.77
Reel(s) | Per Reel | Per Metre* |
1 + | MYR3,683.77 | MYR7.368 |
*price indicative |
- RS Stock No.:
- 175-6552
- Mfr. Part No.:
- 2201ELY.00500
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden CAT6A Series Ethernet Cable, Blue, 500m Length - 2201ELY.00500
This high-performance Cat6a Ethernet cable from Belden is a shielded twisted pair cable. With industry-leading features, this cable is ideal for use in a variety of applications, ensuring reliable network connectivity with excellent signal quality.
Features & Benefits
• Shielded twisted pair design for enhanced performance and reduced interference
• Cat6a cable with 23 AWG solid conductor for high data transfer speeds
• LSZH (Low Smoke Zero Halogen) for improved safety in case of fire
• CPR Dca certified cable for added peace of mind
• 500m length, providing versatility for different networking setups.
• Cat6a cable with 23 AWG solid conductor for high data transfer speeds
• LSZH (Low Smoke Zero Halogen) for improved safety in case of fire
• CPR Dca certified cable for added peace of mind
• 500m length, providing versatility for different networking setups.
Applications
• Suitable for horizontal and building backbone cable installations
• Supports current and future Category 6A and 6 applications, including 10GBase-T, Gigabit Ethernet, and more
• Supports current and future Category 6A and 6 applications, including 10GBase-T, Gigabit Ethernet, and more
Can it support high-speed data transfer?
It has a 23 AWG conductor for high data transfer speeds.
Will it ensure safety in case of fire?
Yes, it is LSZH (Low Smoke Zero Halogen) rated for improved safety.
Is it suitable for various networking applications?
Yes, it supports a range of applications, including Gigabit Ethernet and 10GBase-T.
Specifications
Attribute | Value |
---|---|
Series | CAT6A |
LAN Category | Cat6a |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | F/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Capacitance | 1600pF/m |
Current Rating | 1.5 A |
Voltage Rating | 72 V |
American Wire Gauge | 23 AWG |
Conductor Strand Type | Solid |
Number of Strands | 8 |
Cable Shape | Twisted Pair |
Standards Met | ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 |
Outer Diameter | 7mm |