- RS Stock No.:
- 127-0224
- Mfr. Part No.:
- 33480653830005
- Manufacturer:
- HARTING
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR152.89
Units | Per Unit |
1 - 24 | MYR152.89 |
25 - 99 | MYR150.73 |
100 + | MYR147.70 |
- RS Stock No.:
- 127-0224
- Mfr. Part No.:
- 33480653830005
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ethernet is coming up to standard industrial interface. Therefore, automation devices, such as controllers, sensors and actuators feature possess on one or several RJ45 interfaces.HARTING offers the matching sockets and the ideal connectors for quick and safe connection of the 2- or 4-pair Ethernet cable to the appliance. Users can rely either on ready-to-use patch cables in various lengths, or obtain RJ45 connectors for easy on-site dressing of the cables without using special tools.HARTING relies on the HARAX® quick connection technology for on-site preparation of cables.The HARTING RJ Industrial® connector family also supports Ethernet automation profiles such as PROFINET, Ethernet/IP, POWERLINK and EtherCAT for the integration of RJ45 connection technology at field levels.
Compact design
Suitable for PoE
and PoE+
Temperature range -40 °C … +70 °C
Suitable for PoE
and PoE+
Temperature range -40 °C … +70 °C
Harting Range
Specifications
Attribute | Value |
---|---|
Series | HARTING ix Industrial |
LAN Category | Cat6a |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | ix Industrial |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Cable Shape | Round |
Number of Strands | 8 |
American Wire Gauge | 28 AWG |
Current Rating | 1.5 A |
Voltage Rating | 50 V ac, 60 V dc |
Standards Met | EN 50173-1, IEC 512, ISO/IEC 11801, MSL 1, UL 94 V-0 |