- RS Stock No.:
- 127-0223
- Mfr. Part No.:
- 09482626749015
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 127-0223
- Mfr. Part No.:
- 09482626749015
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Industrial IX Cat6A Plug to Industrial IX Cat6A Plug Cable Assemblies
From Harting Connectors, the IX Industrial cable connection system, providing an essential miniaturisation solution for 4.0 and the IoT. The rugged Cat6a cable assemblies are constructed from 8 core 28 AWG round copper cable with a yellow PVC outer jacket. Pre-terminated at each end with a Harting IX 10 pole miniature industrial plug. The sturdy cable assemblies have a durable strain relief which connects the cable firmly to the connectors shielding via a tough shield crimp. These cable assemblies also feature a unique two hooked locking mechanism which provides an audible click when mated correctly with the IX miniature receptacles. Harting Industrial IX cable assemblies are designed and tested for 5000 + mating cycles.
Features and Benefits
Rugged construction
Cat6a 1/10 Gbit/s performance
Robust two hooked locking mechanism
Miniature 10 pole industrial plugs
Resistant to vibration and shock – tested up to 5000 mating cycles
Audible click when successfully mated with appropriate receptacle
Cat6a 1/10 Gbit/s performance
Robust two hooked locking mechanism
Miniature 10 pole industrial plugs
Resistant to vibration and shock – tested up to 5000 mating cycles
Audible click when successfully mated with appropriate receptacle
Applications
Data networks
Automation
Machinery and robotics
Energy
Transportation
Automation
Machinery and robotics
Energy
Transportation
Harting Range
Specifications
Attribute | Value |
---|---|
Series | HARTING ix Industrial |
LAN Category | Cat6a |
Length | 1.5m |
Terminated/Unterminated | Terminated |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Cable Shape | Round |
Standards Met | EN 50173-1, IEC 512, ISO/IEC 11801, MSL 1, UL 94 V-0 |
Number of Strands | 8 |
American Wire Gauge | 28 AWG |
Current Rating | 1.5 A |
Voltage Rating | 50 V ac, 60 V dc |