Cinch Connectors Blue Cat6 Cable UTP PVC, 4.27m

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CAT6 UTP Patch Leads

Cinch Connectivity CAT6 twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.

Available in a wide variety of colours and lengths

Cinch Range

Specifications
Attribute Value
Length 4.27m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type UTP
Sheath Colour Blue
Outer Sheath Material PVC
Discontinued product