- RS Stock No.:
- 832-3241
- Mfr. Part No.:
- PC6GRY3S
- Manufacturer:
- HellermannTyton
- RS Stock No.:
- 832-3241
- Mfr. Part No.:
- PC6GRY3S
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 6 Patch Leads
Hellerman Tyton offers a range of Category 6 compliant patch leads with a slim-line boot. They are available in a range of colours and comply with all industry standards.
Features and benefits
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Specifications
Attribute | Value |
---|---|
Length | 914mm |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Standards Met | RoHS Compliant |
Cable Shape | Round |