RS PRO Orange Cat6 Cable Unshielded LSZH, 10m

  • RS Stock No. 738-8537
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Cat 6 LSZH Patch Leads

A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards.

Features and Benefits

• Category 6 cable terminated with high grade modular plugs.
• Booted strain relief gives cable support and latch protection.
• LSZH outer sheath material.
• Individually tested.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Please note that if a Cat6 rates patch cables, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected. Each cable has been individually tested by leading engineers.

Specifications
Attribute Value
Length 10m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type Unshielded
Sheath Colour Orange
Outer Sheath Material LSZH
95 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 71.89
units
Per unit
1 - 14
MYR71.89
15 - 49
MYR70.08
50 +
MYR68.22
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
These RS PRO patch leads, also known as ...
Description:
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments to link computers to a network hub, ...