- RS Stock No.:
- 666-3890
- Mfr. Part No.:
- 09456000600
- Manufacturer:
- HARTING
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR3,964.09
Reel(s) | Per Reel | Per Metre* |
1 + | MYR3,964.09 | MYR39.641 |
*price indicative |
- RS Stock No.:
- 666-3890
- Mfr. Part No.:
- 09456000600
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Cat6 Industrial Stranded Cable
A Harting Cat6 industrial cable suitable for generic Cat6 cabling and especially for flexible installations.
Features and Benefits
·A four pair, 8 wire composition
·High EMC capability
·A four pair, 8 wire composition
·High EMC capability
Applications
·Cat6 generic cabling
·Flexible installations
·Patch cords
·Industrial
·Cat6 generic cabling
·Flexible installations
·Patch cords
·Industrial
Standards
Flame retardant to IEC 60332-1-2. Free of hazardous substances to RoHS 2002/95/EG.
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat6 |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Yellow |
Core Strands | 7/27 |
Conductor Strand Type | Stranded |
Standards Met | EN 50173-1, ISO/IEC 11801, RoHS |
Cable Shape | Twisted Pair |
American Wire Gauge | 18 AWG |
Cross Sectional Area | 0.72 mm² |
Voltage Rating | 100 V |
Number of Strands | 7 |
Outer Diameter | 6.9mm |