- RS Stock No.:
- 616-2485
- Mfr. Part No.:
- 21.15.1384-40
- Manufacturer:
- Roline
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
57 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR132.63
Units | Per Unit |
1 + | MYR132.63 |
- RS Stock No.:
- 616-2485
- Mfr. Part No.:
- 21.15.1384-40
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
S/FTP (PiMF) Cat6 Patch Cable
What is a Cat6 Cable?
A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.
Typical Applications
Cat 6 cables feature more stringent specifications for cross talk and system noise. These S/FTP Cat 6 patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection. These types of cables are also a perfect solution for structured building cabling.
Features & Benefits
These Cat6 Patch Cable Assemblies are for networking connections between devices.
They features a prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends.
Durable and hard wearing due to the moulded kink protection.
They are flexible and suitable for narrow bending.
High quality plugs with gold plated contacts.
The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
Construction: 4-pair stranded copper wire.
Complete braid shielding.
Pairs shielded with aluminium clad polyester foil.
They features a prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends.
Durable and hard wearing due to the moulded kink protection.
They are flexible and suitable for narrow bending.
High quality plugs with gold plated contacts.
The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
Construction: 4-pair stranded copper wire.
Complete braid shielding.
Pairs shielded with aluminium clad polyester foil.
Care Instructions
Please note that if a Cat6 patch cable, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected.
Roline 21.15.1384-40 Cat6 Patch Cable
This Cat6 Patch Cord has a length of 10 meters and a blue sheath, type S/FTP. The connectors A & B are RJ45 and the wiring configuration is straight through.
Specifications
Attribute | Value |
---|---|
Length | 10m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
Standards Met | RoHS Compliant |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Number of Strands | 8 |
Conductor Strand Type | Stranded |