- RS Stock No.:
- 410-3276
- Mfr. Part No.:
- 851-15063 410-3276
- Manufacturer:
- Polyco Healthline
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR58.33
Units | Per Unit |
1 - 14 | MYR58.33 |
15 - 49 | MYR56.33 |
50 + | MYR53.43 |
- RS Stock No.:
- 410-3276
- Mfr. Part No.:
- 851-15063 410-3276
- Manufacturer:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
Product Details
Cat 6 Patch Leads
Hellerman Tyton offers a range of Category 6 compliant patch leads with a slim-line boot. They are available in a range of colours and comply with all industry standards.
Features and benefits
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Gigaband patch leads meet category 6 requirements
Anti cable fouling included
Removable label inserts for easy cable identification
Fully compatible with Cat 5e systems
Specifications
Attribute | Value |
---|---|
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Sheath Colour | Grey |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |