- RS Stock No.:
- 192-9569
- Mfr. Part No.:
- N6PATC50CMRD
- Manufacturer:
- StarTech.com
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
74 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR39.12
You pay
MYR31.79
Units | Per Unit |
1 - 4 | MYR31.79 |
5 + | MYR28.61 |
- RS Stock No.:
- 192-9569
- Mfr. Part No.:
- N6PATC50CMRD
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Red Cat6 Cable, 500mm - N6PATC50CMRD
This red Cat6 cable from StarTech.com provides high-speed Ethernet connectivity to wired devices in the communication and telecommunication industries. As it features UTP (Unshielded Twisted Pair) cabling, this functional accessory provides noiseless transmission, as the symmetrical twist creates an even transmission line and prevents EMI (electromagnetic interference). Its 50-micron gold-plated copper connectors offer superior conductivity and clear signals. This component is ideal for short-range connections, and its robust construction makes it a good choice for both domestic and industrial applications.
Features and Benefits
Backwards compatibilityThis versatile component is backwards-compatible with earlier cable standards such as Cat5 and Cat5e. This makes it suitable for a wide range of network applications.
Ease of installationThanks to its clip-on RJ45 (Registered Jack) connectors, installing this unit is simple and straightforward. Simply plug the cable into the port and you're ready to go.
Ease of installationThanks to its clip-on RJ45 (Registered Jack) connectors, installing this unit is simple and straightforward. Simply plug the cable into the port and you're ready to go.
Applications
• Red cable sheath colour for a more organised set-up
• Moulded strain relief prevents bending at sharp angles to minimise damage to the connectors
• Short 500mm length gives you a clutter-free wired connection
• Moulded strain relief prevents bending at sharp angles to minimise damage to the connectors
• Short 500mm length gives you a clutter-free wired connection
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Red PVC jacket for colour coding your connections
50 cm in length for shorter connections, without the clutter of excess cable
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Provides system integrators and builders with a time-saving way to install drives into new systems
Offers an easy way to install drives into desktop computers in business or home office settings
Replace a single 3.5" drive with two 2.5" SSDs or HDDs
Red PVC jacket for colour coding your connections
50 cm in length for shorter connections, without the clutter of excess cable
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Provides system integrators and builders with a time-saving way to install drives into new systems
Offers an easy way to install drives into desktop computers in business or home office settings
Replace a single 3.5" drive with two 2.5" SSDs or HDDs
Can I use this cable for PoE (Power over Ethernet)?Yes, this unit can deliver up to 100W of power to compatible PoE devices like access points and security cameras.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Red |
Fire Behaviour | CMG Rated |
American Wire Gauge | 24 AWG |
Cable Shape | Snagless |
Conductor Strand Type | Stranded |