- RS Stock No.:
- 192-9550
- Mfr. Part No.:
- WIR6CMRBL
- Manufacturer:
- StarTech.com
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,682.57
Units | Per Unit |
1 - 4 | MYR2,682.57 |
5 + | MYR2,414.31 |
- RS Stock No.:
- 192-9550
- Mfr. Part No.:
- WIR6CMRBL
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Blue Cat6 Cable, UTP, 304.8m - WIR6CMRBL
This Cat6 patch cable from StarTech.com connects computers to a network hub, router or Ethernet switch. Its designed for riser installations and is suitable for transmitting data between floors and through interior walls, so it's suitable for heavy-duty set-ups. The 24AWG (American Wire Gauge) copper wire has a good conductivity rate that can support high-powered electrical signals and fast transfer speeds. The UTP (unshielded twisted pair) construction means the wires are wound around each other, reducing the cable's size for use in tight spaces.
Features and Benefits
Durable constructionThe wire has a PVC (polyvinyl chloride) sheath that keeps it protected from impact, moisture and wear, making it suitable for use in harsh conditions.
Long reachThe 304.8m cable roll makes it simple to transmit data across a long distance without the use of adapters.
Long reachThe 304.8m cable roll makes it simple to transmit data across a long distance without the use of adapters.
Applications
• Unterminated ends let you adapt the cable to your needs for greater versatility
• Bright blue colour ensures simple identification in colour-coded systems
• Flexible wire for routing through awkward or tight spaces
• Bright blue colour ensures simple identification in colour-coded systems
• Flexible wire for routing through awkward or tight spaces
FAQs
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
Constructed with top quality components
High quality 23 AWG copper wire
Foot-marked cable
Ideal for riser installations (in-wall, between floor, elevator shafts, etc.)
Easy to pull from Reelex® box, for faster cable runs
Easily measure out cable runs and keep track of how much cable is left on the roll
Applications
Mount your standard rack-mountable equipment into a server rack or cabinet
Constructed with top quality components
High quality 23 AWG copper wire
Foot-marked cable
Ideal for riser installations (in-wall, between floor, elevator shafts, etc.)
Easy to pull from Reelex® box, for faster cable runs
Easily measure out cable runs and keep track of how much cable is left on the roll
Applications
Mount your standard rack-mountable equipment into a server rack or cabinet
Will this cable overheat?The high-quality copper used in this cable ensures it resists heat build-ups and doesn't become a fire hazard, even when supporting high-speed applications such as PoE (Power over Ethernet).
Specifications
Attribute | Value |
---|---|
Length | 305m |
LAN Category | Cat6 |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Fire Behaviour | CMR Rated |
Conductor Strand Type | Solid |
American Wire Gauge | 23 AWG |
Standards Met | CE, REACH, RoHS, UL |
Cable Shape | Snagless |