- RS Stock No.:
- 162-3175
- Mfr. Part No.:
- 7965ENH.00B100
- Manufacturer:
- Belden
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR808.45
Reel(s) | Per Reel | Per Metre* |
1 + | MYR808.45 | MYR8.084 |
*price indicative |
- RS Stock No.:
- 162-3175
- Mfr. Part No.:
- 7965ENH.00B100
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Horizontal and building backbone cable
Support current and future Category 6 and 5e applications, such as:
1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI, ATM
Support current and future Category 6 and 5e applications, such as:
1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI, ATM
Specifications
Attribute | Value |
---|---|
Series | 7965ENH |
LAN Category | Cat6 |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
CPR Certification | Eca |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | ECE R 118, EN 50173, EN 50267-1/2, EN 50268-1/2, EN 50575, IEC 60332-1, IEC 60754-1/2, IEC 61034-1/2, IEC 61156-5, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010) |
American Wire Gauge | 23 AWG |
Current Rating | 1.5 A |
Voltage Rating | 72 V dc |
Capacitance | 56 nF/km, 1600pF/km |
Conductor Strand Type | Solid |
Outer Diameter | 5.7mm |
Cable Shape | Twisted Pair |