- RS Stock No.:
- 411-510
- Manufacturer:
- RS PRO
71 In Local stock for delivery in 1-3 working days for West Malaysia, 3-5 working days for Free Trade Zone, and 4-8 working days for East Malaysia.
59 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR27.51
units | Per Unit |
1 - 4 | MYR27.51 |
5 + | MYR22.64 |
- RS Stock No.:
- 411-510
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 6 Patch Cable
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.
They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.
These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.
They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.
These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.
What is a Cat 6 Cable?
A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.
Typical Applications
Cat 6 cables feature more stringent specifications for cross talk and system noise. RS pro Cat 6 Long patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection and flexibility.
Features & Benefits
These Category 6 cable is a double twisted pair cable shielded with aluminium laminated foil. These cables are ready made with RJ-45 plug and a click lock. RS Pro supply these Cat 6 cables in a varied of lengths and colours, they also feature a moulded kink to encourage durability and protection. The plugs have gold plated contacts and are ready to use.
When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.
Care Instructions
When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Please note that if a Cat 6 patch cable, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected. Each cable has been individually tested by leading engineers.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Standards Met | EIA/TIA 568, RoHS Compliant |