- RS Stock No.:
- 156-796
- Mfr. Part No.:
- C6CPCS020-688HB
- Manufacturer:
- Brand-Rex
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR91.53
Units | Per Unit |
1 - 14 | MYR91.53 |
15 - 49 | MYR89.62 |
50 + | MYR86.93 |
- RS Stock No.:
- 156-796
- Mfr. Part No.:
- C6CPCS020-688HB
- Manufacturer:
- Brand-Rex
Technical data sheets
Legislation and Compliance
Product Details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |