- RS Stock No.:
- 913-1829
- Mfr. Part No.:
- 9456000246
- Manufacturer:
- HARTING
- RS Stock No.:
- 913-1829
- Mfr. Part No.:
- 9456000246
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING Industrial Cat5 Cable - PUR
A high speed, flexible data cable, designed for installation in drag-chains, where Cat6a specification transmission performance is required.
· Fully screened design provides good EMC capability
· Double jacketed
· Flame retardant
· Halogen free
· Fully screened by an overall wire braid
· Double jacketed
· Flame retardant
· Halogen free
· Fully screened by an overall wire braid
Applications
· Cat5 specification
· Drag-chain cables
· Trailing cable
· Drag-chain cables
· Trailing cable
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 50m |
Terminated/Unterminated | Unterminated |
Shield Type | STP |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | PUR |
Core Strands | 19/26 |
Fire Behaviour | Flame Retardant, Halogen Free |
Cable Shape | Twisted Pair |
American Wire Gauge | 26 AWG |
Number of Strands | 19 |
Standards Met | EN 50 173-3:2007, EN 50 288-2-2:2004, IEC 61 156-6:2002, ISO/IEC 11 801, ISO/IEC 24 702:2006 |
Outer Diameter | 6.8mm |
Capacitance | 50pF/m |
Voltage Rating | 125 V |
Conductor Strand Type | Stranded |
Cross Sectional Area | 0.13 mm² |