- RS Stock No.:
- 886-2985
- Mfr. Part No.:
- 73-7797-25
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-2985
- Mfr. Part No.:
- 73-7797-25
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cat 5e Coloured Patch Leads
Booted strain relief gives cable support and latch protection
Specifications
Attribute | Value |
---|---|
Series | 73 |
Length | 7.6m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Sheath Colour | Orange |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B |