Cinch Connectors Black PVC Cat5e Cable UTP, 300mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CAT5e UTP Leads

Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.

Available in a wide variety of colours and lengths

Cinch Range

Specifications
Attribute Value
Length 300mm
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type UTP
Sheath Colour Black
Outer Sheath Material PVC
Connector A Male RJ45
Connector B Male RJ45
1500 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 50)
MYR 4.798
units
Per unit
Per Pack*
50 +
MYR4.798
MYR239.90
*price indicative
Related Products
From TE Connectivity, this RJ.5 cable assembly has ...
Description:
From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug and an RJ45 plug, and is ideal for connecting between the two systems. The RJ point five connector system offers a high density Ethernet link for those who desire ...
Four Cat 5e 24 AWG Bonded-Pairs solid bare ...
Description:
Four Cat 5e 24 AWG Bonded-Pairs solid bare copper conductors, polyolefin insulation, polymer gel waterblocked, industrial grade oil- and UV-resistant LLPE jacket. Applications: Industrial Ethernet Cable, Harsh Environments, 200MHz Category 5e, Gigabit Ethernet, 100Base TX, 100BaseVG ANYLAN, 155A TM, 622A ...
Fully shielded RJ45 patch leads mate with sealed ...
Description:
Fully shielded RJ45 patch leads mate with sealed sockets to IP67Rugged construction with strong strain reliefsAvailable in two lengths, wired to 568B.
The Ethernet Buccaneer provides a high degree of ...
Description:
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas. Patchcords with IP68 rated connectorS-FTP cable constructionPUR jacketed cable - LSLH flame ...