HellermannTyton Grey LSZH Cat5e Cable Unshielded, 2m

  • RS Stock No. 791-8563
  • Mfr. Part No. 851-10685 RJ45C5E-2.0MLSGY (2.0)
  • Manufacturer HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Hellermann Tyton Cat 5e RJ45 Patch Cords, LSOH

Cat 5e RJ45 high performance 4 pair copper patch cords pre-terminated with a low profile RJ45 plug and an integral strain relief boot. These Cat 5e RJ45 copper patch cables have a low smoke zero halogen (LSOH) sheath and are available in a variety of lengths.

Standards

ISO/IEC 141801
ANSI/TIA/EIA 568-C.2 Cat5E

Specifications
Attribute Value
Length 2m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type Unshielded
Sheath Colour Grey
Outer Sheath Material LSZH
35 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR29.39
MYR 29.08
units
Per unit
1 - 14
MYR29.08
15 - 49
MYR28.06
50 +
MYR26.59