- RS Stock No.:
- 791-7003
- Manufacturer:
- RS PRO
- RS Stock No.:
- 791-7003
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Cat5e UTP LSZH RJ45 Patch Cable
Cat 5e 100Ω UTP round patch cables with an AWG 26 4 pair construction, a low smoke zero halogen (LSZH) jacket and pre-terminated with overmoulded RJ45 plugs on either end. These Cat 5e patch cords are available in various colours and cable lengths.
Features and Benefits
Various lengths available
UTP Shield type
LSZH
Gold plated connector (RJ45)
Runs up to 100 MHz applications
UTP Shield type
LSZH
Gold plated connector (RJ45)
Runs up to 100 MHz applications
Product Application Information
RS Pro Category 5e cables have been designed to deliver excellent performance in high speed network applications.
This RS Pro Cat5e cable supports horizontal networking applications over distances up to 100 metres.
This RS Pro Cat5e cable supports horizontal networking applications over distances up to 100 metres.
Why choose Cat5e over Cat5 cables
Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
What is crosstalk?
Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.
Patch cord Cat5e UTP LSZH Blue 30m
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 30m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Number of Contacts | 8 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
Standards Met | RoHS Compliant |