TE Connectivity Black PVC Cat5e Cable Unshielded, 2m

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity CLOUDSPLITTER Cat 5e Cable Assemblies

CLOUDSPLITTER Cat 5e pre-terminated cable assemblies capable of delivering up to 250W of power over a single cable. These CLOUDSPLITTER Cat 5e PoE cable assemblies have a modular plug to plug configuration with 8 signal and 2 power positions. The plug housings of these CLOUDSPLITTER Cat 5e cable assemblies are made from clear PC, the contacts are copper alloy with a gold over nickel plating, the cable jacket is made from black PVC, the strain relief from black TPV. These CLOUDSPLITTER Cat 5e cable assemblies are used in conjunction with the CLOUDSPLITTER RJ45 jacks (see stock numbers 790-5224 and 790-5233)
Typical applications for these CLOUDSPLITTER cable assemblies include video surveillance over IP networks, intelligent building management, factory automation and wireless network transceivers.

TE Connectivity CLOUDSPLITTER Connector System

CLOUDSPLITTER connector system consisting of Cat 5e cable assemblies that can deliver up to 250W over a single cable and RJ45 jacks that accept CLOUDSPLITTER or standard RJ45 shielded plugs which provide up to 50Vdc at 5A over two integrated power contacts.

Specifications
Attribute Value
Length 2m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Shield Type Unshielded
Sheath Colour Black
Outer Sheath Material PVC
Discontinued product