- RS Stock No.:
- 724-8818
- Mfr. Part No.:
- 72002NH.00305
- Manufacturer:
- Belden
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 305 Metre(s)
MYR5,656.60
Reel(s) | Per Reel | Per Metre* |
1 + | MYR5,656.60 | MYR18.546 |
*price indicative |
- RS Stock No.:
- 724-8818
- Mfr. Part No.:
- 72002NH.00305
- Manufacturer:
- Belden
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Ethernet Cable, 26AWG, Twisted-Pair Construction - DataTuff Series - 72002NH.00305
Get your hands on a tough and reliable solution for industrial communication with this Ethernet cable from Belden. It's a shielded copper type, so you can rely on it to shrug off EMI. The sheath is flame-retardant and corrosion-resistant, so it's ideal for use in hazardous environments. An IP67 rating also means the cable's protected against dust and submersion in shallow water, so it's a reliable option for use in contaminated settings.
Features & Benefits
• Twisted pair cable type carries both analogue and digital data
• Operating temperature range between -40°C and +80°C for use in demanding conditions
• Resists UV, so won't perish in direct sunlight
• Maximum operating voltage of 450V AC or 300V DC for heavy-duty applications
• Operating temperature range between -40°C and +80°C for use in demanding conditions
• Resists UV, so won't perish in direct sunlight
• Maximum operating voltage of 450V AC or 300V DC for heavy-duty applications
Applications
• Industrial automation equipment
• Telecommunications industry
• Manufacturing facilities
• Telecommunications industry
• Manufacturing facilities
How long is this Ethernet cable?
The cable is 305m long, so it's a handy option when you want to expand your Ethernet network over a large area.
Specifications
Attribute | Value |
---|---|
Series | DataTuff |
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
CPR Certification | Eca |
Outer Sheath Material | FRNC |
Sheath Colour | Black |
IP Rating | IP67 |
Fire Behaviour | IEC 60332-1 |
Core Strands | 7/26 |
Voltage Rating | 300 V |
Cross Sectional Area | 0.13 mm² |
Conductor Strand Type | Stranded |
Cable Shape | Twisted Pair |
American Wire Gauge | 26 AWG |
Outer Diameter | 6mm |
Number of Strands | 7 |
Standards Met | Euroclass Eca |