- RS Stock No.:
- 724-8785
- Mfr. Part No.:
- 70006NH.01305
- Manufacturer:
- Belden
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Reel of 305 Metre(s)
MYR7,134.41
Reel(s) | Per Reel | Per Metre* |
1 + | MYR7,134.41 | MYR23.392 |
*price indicative |
- RS Stock No.:
- 724-8785
- Mfr. Part No.:
- 70006NH.01305
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden DataTuff Ethernet Cable, 22 AWG Cat5e Multicore - 70006NH-01305
This Belden Ethernet cable is designed to withstand a wide range of environmental and mechanical hazards, making it suitable for industrial applications. Its high-quality construction ensures reliable data transmission and durability in harsh industrial environments.
Features & Benefits
• Star quad construction for optimal signal integrity
• High shield coverage for use in noisy industrial environments
• Choice of PVC, Premium FRNC, or PUR cable jacket based on application requirements
• Oil, chemical, solvent, and abrasion-resistant
• Excellent mechanical resistance, especially for Type C applications
• Green RAL 6018 cable jacket for easy identification
• High shield coverage for use in noisy industrial environments
• Choice of PVC, Premium FRNC, or PUR cable jacket based on application requirements
• Oil, chemical, solvent, and abrasion-resistant
• Excellent mechanical resistance, especially for Type C applications
• Green RAL 6018 cable jacket for easy identification
Applications
• For industrial environments requiring IP67 rating
• Data transmission in industrial applications using the Profinet Ethernet protocol
• Data transmission in industrial applications using the Profinet Ethernet protocol
Will this Ethernet cable withstand extreme temperatures?
Yes, the Belden Ethernet cable is designed to withstand temperature extremes.
Can it be used in industrial environments with high traffic?
Yes, this cable is suitable for high-traffic industrial applications.
Is this cable suitable for areas requiring IP67 rating?
Yes, the Belden Ethernet cable is ideal for environments where IP67 rating may be required.
Specifications
Attribute | Value |
---|---|
Series | DataTuff |
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | SF/UTP |
Shielded/Unshielded | Shielded |
CPR Certification | Eca |
Outer Sheath Material | FRNC |
Sheath Colour | Green |
Core Strands | 1/22 |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Standards Met | Euroclass Eca |
Number of Strands | 1 |