- RS Stock No.:
- 294-8027
- Mfr. Part No.:
- CR503NB2CJN
- Manufacturer:
- Decelect
71 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
235 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR28.42
Units | Per Unit |
1 - 14 | MYR28.42 |
15 - 49 | MYR27.63 |
50 + | MYR26.50 |
- RS Stock No.:
- 294-8027
- Mfr. Part No.:
- CR503NB2CJN
- Manufacturer:
- Decelect
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |