- RS Stock No.:
- 294-7951
- Mfr. Part No.:
- CR503NB1CVT
- Manufacturer:
- Decelect
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
373 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR20.36
Units | Per Unit |
1 - 19 | MYR20.36 |
20 - 74 | MYR20.00 |
75 + | MYR19.52 |
- RS Stock No.:
- 294-7951
- Mfr. Part No.:
- CR503NB1CVT
- Manufacturer:
- Decelect
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |