- RS Stock No.:
- 290-9325
- Mfr. Part No.:
- 1752A 0041000
- Manufacturer:
- Belden
Temporarily out of stock - back order for despatch 23/09/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 304 Metre(s)
MYR4,086.60
Reel(s) | Per Reel | Per Metre* |
1 + | MYR4,086.60 | MYR13.443 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 290-9325
- Mfr. Part No.:
- 1752A 0041000
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Belden Ethernet Cable, Cat5e Ethernet Cable, 24 AWG Ethernet Cable - 1752A 0021000
This Ethernet cable from Belden combines high-quality components and advanced technology to provide a reliable networking solution. With a Cat5e rating and 24 AWG, this cable ensures high-speed data transmission for various applications.
Features & Benefits
• Twisted Pair Cable design ensures minimal interference and signal loss
• Stranded conductor cable with 7/32 core strands for increased flexibility
• U/UTP Ethernet cable provides reliable data transfer
• Red PVC sheath cable for durability and easy identification
• 305m length allows for versatile installation options
• High speed Ethernet cable supports Gigabit Ethernet and other high-speed applications
• Data network cable suitable for a wide range of data transmission needs
• Stranded conductor cable with 7/32 core strands for increased flexibility
• U/UTP Ethernet cable provides reliable data transfer
• Red PVC sheath cable for durability and easy identification
• 305m length allows for versatile installation options
• High speed Ethernet cable supports Gigabit Ethernet and other high-speed applications
• Data network cable suitable for a wide range of data transmission needs
Applications
• Premise Patch Cable Designed for Attenuation Stability in High Humidity Environments
• Ideal for use in Gigabit Ethernet, 100BaseTX, 100BaseVG ANYLAN, and more high-speed applications
• Ideal for use in Gigabit Ethernet, 100BaseTX, 100BaseVG ANYLAN, and more high-speed applications
Can It be used for outdoor installations?
Yes, this Ethernet cable is suitable for indoor installations only.
Will it support Gigabit Ethernet connections?
Yes, this cable is designed to support Gigabit Ethernet and other high-speed applications.
Is it compatible with AES/EBU and Digital Video signals?
Yes, this cable is suitable for transmitting AES/EBU and Digital Video signals reliably.
Can I use it in noisy environments?
Yes, this cable is designed to perform well even in noisy environments.
Standards
TIA/EIA 568B1; ISO/IEC 11801; EN 50173
Specifications
Attribute | Value |
---|---|
Length | 305m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Core Strands | 7/32 |
Capacitance | 49.2pF/m |
Voltage Rating | 300 V |
Cross Sectional Area | 0.22 mm² |
Cable Shape | Twisted Pair |
Outer Diameter | 5.59mm |
American Wire Gauge | 24 AWG |
Number of Strands | 7 |
Conductor Strand Type | Stranded |