- RS Stock No.:
- 192-9505
- Mfr. Part No.:
- 45PAT5MOR
- Manufacturer:
- StarTech.com
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR53.23
Units | Per Unit |
1 - 4 | MYR53.23 |
5 + | MYR47.91 |
- RS Stock No.:
- 192-9505
- Mfr. Part No.:
- 45PAT5MOR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Orange Cat5e Cable, 5m - 45PAT5MOR
Establish secure and reliable data connections with this Cat5e network cable from StarTech.com. Its sheath is built of a tough PVC (polyvinyl chloride) material that can withstand impact, heat and chemicals for long periods of use in demanding conditions. Thanks to its data transfer rate of up to 1Gbps (gigabits per second), this cable is an ideal choice for high-speed Ethernet connections. You'll commonly find it used in domestic and commercial environments, including schools and offices.
Features and Benefits
Powerful supportThis cable supports PoE (Power over Ethernet) transmission and can provide up to 100W of power to compatible devices like VoIP (Voice over Internet Protocol) phones and access points.
Noiseless transmissionThe twisted-pair wires allow conductors to pair with each other to reduce near-end crosstalk (NEXT) and give you seamless data transmission.
Noiseless transmissionThe twisted-pair wires allow conductors to pair with each other to reduce near-end crosstalk (NEXT) and give you seamless data transmission.
Applications
• 50-micron gold-plated conductors for maximum resistance to corrosion in harsh environments
• Length of 5m for ease of access to devices in large spaces
• Moulded strain relief to prevent cable damage for long-lasting performance
• Length of 5m for ease of access to devices in large spaces
• Moulded strain relief to prevent cable damage for long-lasting performance
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Orange PVC jacket for colour coding your connections
5 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Orange PVC jacket for colour coding your connections
5 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
What type of wire is used in this cable?This cable features 100% copper wires for maximum conductivity, ensuring a reliable signal transmission.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Orange |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Outer Diameter | 5.6mm |
Conductor Strand Type | Stranded |