- RS Stock No.:
- 192-9495
- Mfr. Part No.:
- 45PAT3MRD
- Manufacturer:
- StarTech.com
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR46.97
Units | Per Unit |
1 - 4 | MYR46.97 |
5 + | MYR42.26 |
- RS Stock No.:
- 192-9495
- Mfr. Part No.:
- 45PAT3MRD
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Cat5e Ethernet Cable, 24AWG, 3m Length - 45PAT3MRD
This Cat5e (category 5e) Ethernet cable from StarTech.com provides a high-speed data communication channel for your network devices. It has RJ45 connectors on both ends that attach to computers and peripherals, providing them with stable internet. As the cable has a polyvinyl chloride (PVC) outer jacket, it's a durable and impact-resistant choice that's suitable for use in challenging environments.
High-speed signal transmissionAs this cable is a Category 5/5e type, it supports transmission speeds between 10 and 1000Mbps (megabits per second), for fast signal transmission.
Effective shieldingThe cable is made of wires twisted in pairs for effective shielding from electromagnetic interference (EMI), which means you get noiseless signal transmission.
Ample lengthWith a length of 3m, this cable is the ideal choice for linking devices that are set apart from each other.
Effective shieldingThe cable is made of wires twisted in pairs for effective shielding from electromagnetic interference (EMI), which means you get noiseless signal transmission.
Ample lengthWith a length of 3m, this cable is the ideal choice for linking devices that are set apart from each other.
Features & Benefits
• Light weight of 112g for easy handling
• Moulded strain relief to prevent the cable bending at sharp angles, for a prolonged lifespan
• Moulded strain relief to prevent the cable bending at sharp angles, for a prolonged lifespan
FAQs
Do I need to install any drivers before using this cable?Yes – for most computers, you can easily download the driver needed for this cable to work. In other cases, you can use a software CD to install its drivers.
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Red |
Fire Behaviour | CM Rated |
Cable Shape | Snagless |
Standards Met | CE, REACH, RoHS |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |