- RS Stock No.:
- 192-9480
- Mfr. Part No.:
- WIRC5ECMR
- Manufacturer:
- StarTech.com
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,901.20
Units | Per Unit |
1 - 4 | MYR1,901.20 |
5 + | MYR1,711.08 |
- RS Stock No.:
- 192-9480
- Mfr. Part No.:
- WIRC5ECMR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The WIRC5ECMR 350MHz Solid UTP Cable (Blue) is CMR rated for use in walls, conduit, ceilings, etc. and is packaged as a 1000-foot bulk roll. The cable features a blue PVC jacket, which provides both flexibility and durability, while making it easier to colour code network cable connections.
Backed by StarTech.com's Lifetime Warranty.
Backed by StarTech.com's Lifetime Warranty.
Rated up to 350Mhz to provide superior performance and bandwidth
Flexible PVC rated jacket
24 AWG solid bare copper conductor
4-pair unshielded twisted pair (UTP) cable
Foot-marked cable
Enjoy the low cost savings of buying bulk
Convenient measurement of cable runs
Applications
Mounting your standard rack mountable equipment into a server rack or cabinet
Flexible PVC rated jacket
24 AWG solid bare copper conductor
4-pair unshielded twisted pair (UTP) cable
Foot-marked cable
Enjoy the low cost savings of buying bulk
Convenient measurement of cable runs
Applications
Mounting your standard rack mountable equipment into a server rack or cabinet
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Fire Behaviour | CMR Rated |
Number of Strands | 8 |
Conductor Strand Type | Solid |
American Wire Gauge | 24 AWG |
Standards Met | CE, REACH, RoHS, UL |