- RS Stock No.:
- 162-3187
- Mfr. Part No.:
- BE43886+00500
- Manufacturer:
- Belden
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 500 Metre(s)
MYR9,159.08
Reel(s) | Per Reel | Per Metre* |
1 + | MYR9,159.08 | MYR18.318 |
*price indicative |
- RS Stock No.:
- 162-3187
- Mfr. Part No.:
- BE43886+00500
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Ethernet Cable, 26AWG, 1.5A Current Rating - BE43886 Series - BE43886+00500
Need a wobble-free internet connection you can rely on? Boost your signal with this Ethernet cable from Belden. It has four pairs of bare copper conductors to zip data along at high speeds. Each pair is colour-coded, to keep you on track during installation. You can be sure EMI is minimised, thanks to polyethene insulation and an aluminium/polyester outer shield. This cable has a flame-resistant LSZH/FNRC jacket to stop the spread of fire and boost workplace safety.
Features & Benefits
• Performs in demanding conditions thanks to its -30°C to +60°C operating temperature range
• Small 42mm bending radius in fixed installations saves space in busy spots
• Comes with a drain wire to divert dangerous current and prevent shocks
• Small 42mm bending radius in fixed installations saves space in busy spots
• Comes with a drain wire to divert dangerous current and prevent shocks
Applications
• Commercial offices
• Data centres
• Telecommunication networks
• Data centres
• Telecommunication networks
Is this cable Cat5e ready?
Yes, it's a versatile option that works with current and future Cat5e 1000 Base-T, 100 Base-T and 10 Base-T networks.
Specifications
Attribute | Value |
---|---|
Series | BE43886 |
LAN Category | Cat5e |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | F/UTP |
Shielded/Unshielded | Shielded |
CPR Certification | Eca |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Core Strands | 7/34 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Voltage Rating | 72 V dc |
Capacitance | 56 nF/km, 1600pF/km |
Conductor Strand Type | Solid |
Number of Strands | 8 |
Current Rating | 1.5 A |
American Wire Gauge | 26 AWG |
Outer Diameter | 5.4mm |
Cable Shape | Twisted Pair |
Standards Met | ANSI/TIA/EIA 568-B.2-1 (2002), ECE R 118, EN 50173-1 (2002), EN 50173-1 Amendment 1 (2009), EN 50267-1/2, EN 50268-1/2, IEC 60332-1, IEC 60754-1/2, IEC 61034-1/2, IEC 61156-5, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010), ISO/IEC 61156-6 edition 3.0 (2010) |